15267-0725
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Easily connect components with our Premo-Flex FFC Jumper. Designed for reliable performance, this cable features a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring versatility in various environments. With a 1mm pitch and a length of 0.051m, it offers flexibility for diverse applications. RoHS compliant and crafted for quality, this FFC jumper is a dependable choice for wire management and cable connections. Explore its potential in your projects today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0725 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670725 |
SKU: | MOL15267-0725 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |