15267-0440

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Operating flawlessly in a wide temperature range from -40°C to 105°C, this jumper ensures reliability in diverse environments. With a low amperage of 1.2A and a voltage rating, it guarantees efficient power transmission. Its 1mm pitch and 0.254m overall length offer versatility in various applications. Crafted for durable functionality, this jumper is a vital component in wire management, making it an essential addition to your setup. Rest assured of its quality, as it complies with RoHS standards, providing eco-friendly assurance. Elevate your connectivity solutions with this premium jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0440
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670440
SKU: MOL15267-0440

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: