15267-0577

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity seamlessly with the Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliability in both extreme cold and hot environments. The 1 mm pitch and 0.051m overall length make it versatile for different setups, while its durable construction guarantees long-lasting use. RoHS compliant and meticulously crafted, this jumper is a dependable solution for wire management, offering efficient and secure connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0577
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670577
SKU: MOL15267-0577

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: