15267-0351

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our cutting-edge Premo-Flex FFC Jumper. Designed for seamless integration in various electronic setups, this jumper boasts a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance even in extreme conditions. With a pitch of 1mm and an overall length of 0.254m, it offers flexibility and versatility in routing. RoHS compliant, it meets stringent environmental standards, while its durable construction guarantees long-lasting use. Perfect for wire management, cable, and ribbon applications, it's a must-have component for any setup requiring efficient data transmission. Enhance your connectivity solutions with this premium FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0351
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670351
SKU: MOL15267-0351

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: