15267-0232

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. Featuring a 1mm pitch and an overall length of 0.127m, it offers flexibility and easy installation. RoHS compliant and crafted with quality materials, this jumper guarantees both efficiency and safety. Perfect for use in a range of applications, it's a must-have for any cable and ribbon management setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0232
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670232
SKU: MOL15267-0232

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: