15267-0463

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. Engineered for optimal performance, this jumper boasts a 1.2A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliability in diverse operating environments. With a 1mm pitch and 0.305m overall length, it offers flexibility and ease of installation. Rest assured, this jumper is RoHS compliant, meeting stringent environmental standards. Upgrade your wire management setup with this essential component, part of our extensive range of quality products for efficient cable and ribbon connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0463
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670463
SKU: MOL15267-0463

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: