15267-0761

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed to streamline your wiring setup. With a slim, flexible design and a 1mm pitch, it offers seamless integration in confined spaces. Boasting a durable construction, it operates flawlessly in a wide temperature range from -40°C to 105°C. Delivering a dependable 1.2A of power, it ensures efficient performance for your electronic devices. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance with environmental standards. Upgrade your wire management system effortlessly with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0761
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670761
SKU: MOL15267-0761

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: