15267-0741
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity. Designed with precision in mind, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.254m, it offers flexibility in installation. Crafted for efficiency, it meets RoHS compliance standards. Ideal for wire management in various applications, this jumper is a crucial component in maintaining seamless connectivity. Explore its potential in enhancing your cable and ribbon setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0741 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670741 |
SKU: | MOL15267-0741 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |