15267-0226

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless data transmission. Operating at a maximum amperage of 1.2 A and with a wide temperature range from -40 °C to 105 °C, it ensures reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.051m, this FFC jumper offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Perfect for various applications in wire management, this jumper is a crucial component for ensuring efficient and stable connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0226
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670226
SKU: MOL15267-0226

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: