15267-0852
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic setups. With a slender pitch of 1mm, this jumper boasts efficient data transfer capabilities, supported by a low operating temperature of -40°C, up to a maximum of 105°C. Its 0.305m length offers flexibility in installation, while its 1.2A amperage ensures reliable performance. Crafted for durability and functionality, this FFC jumper is a valuable addition to any wire management or cable assembly project, meeting high industry standards for quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0852 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670852 |
SKU: | MOL15267-0852 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |