15267-0797

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component for efficient wire management. With a low profile and flexible design, this jumper is perfect for seamlessly connecting electronic components. Its 1.2A amperage and wide operating temperature range of -40°C to 105°C ensure optimal performance in various environments. Featuring a 1mm pitch and an overall length of 0.127m, it offers precise connectivity in tight spaces. Rest assured, this FFC jumper complies with RoHS standards, underscoring our commitment to sustainability. Ideal for use in a range of applications, it's a must-have for any project requiring high-quality cable and wire assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0797
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670797
SKU: MOL15267-0797

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: