15267-0238

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transfer in various applications. This high-quality jumper boasts a 1.2 A amperage and a wide operating temperature range of -40°C to 105°C, ensuring performance in diverse environments. With a pitch of 1 mm and an overall length of 0.203m, it offers flexibility in installation. RoHS compliant and crafted with precision, it guarantees both quality and compliance with environmental standards. Ideal for wire management, this FFC jumper is a crucial component in maintaining efficient cable and ribbon connections. Trust in its durability and efficiency for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0238
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670238
SKU: MOL15267-0238

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: