15267-0971

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Explore the seamless connectivity of our Premo-Flex FFC Jumper, meticulously crafted for optimal performance in a variety of applications. With a slim overall length of 0.102m and a pitch of 1mm, this jumper offers a perfect fit for your needs. Operating effortlessly within a wide temperature range from -40°C to 105°C, it guarantees reliability in any environment. Boasting a low amperage of 1.2A and compliant with RoHS regulations, it not only ensures efficiency but also reflects our commitment to environmental responsibility. Elevate your wire management with this essential component, part of our diverse range designed to meet your connectivity requirements with precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0971
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670971
SKU: MOL15267-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: