15267-0979

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and ribbon management needs. With a maximum amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. Its 1mm pitch and 0.203m overall length make it suitable for a range of applications. Crafted with high-quality materials, it guarantees durability and longevity. Perfect for use in electronics and other industries, this FFC jumper is a must-have for seamless connectivity. Rest assured, it complies with RoHS standards, meeting all environmental regulations. Upgrade your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0979
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670979
SKU: MOL15267-0979

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: