15267-0737
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless wire management. Designed for optimal functionality, this jumper boasts a reliable amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C. With a precise pitch of 1mm and an overall length of 0.203m, it offers versatility in various applications. Rest assured, this jumper complies with RoHS standards, reflecting our commitment to environmental responsibility. Perfect for connecting components with efficiency and speed, it is a must-have in any setup requiring FFC or FPC cables. Trust in the quality and performance of the Premo-Flex FFC Jumper for all your wire and cable assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0737 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670737 |
SKU: | MOL15267-0737 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |