15267-0791

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Discover the seamless connectivity of our Premo-Flex FFC Jumper, an essential component in our 15267 series. With a slim overall length of 0.051m and a convenient 1mm pitch, this jumper offers optimal flexibility for your wiring needs. Operating with a low amperage of 1.2A and a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted with RoHS compliance, you can trust in its quality and sustainability. Perfect for wire management, this jumper is a crucial accessory for efficient cable and ribbon connections in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0791
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670791
SKU: MOL15267-0791

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: