15267-0983

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance the connectivity of your devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in various environments. With a pitch of 1 mm and an overall length of 0.254m, it offers flexibility in installation. Crafted for efficiency, this FFC jumper is a essential component for seamless wire management in your setup. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility. Explore its versatility in our Wire Management category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0983
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670983
SKU: MOL15267-0983

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: