15267-0318

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your electronic connections with the Premo-Flex FFC Jumper. This high-quality cable, part of our 15267 series, features a slim overall length of 0.102m and a convenient 1mm pitch, perfect for tight spaces. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. With a low amperage of 1.2A and compliant with RoHS standards, this jumper prioritizes both efficiency and environmental responsibility. Ideal for wire management in a wide range of applications, it's a versatile solution for any setup. Upgrade your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0318
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670318
SKU: MOL15267-0318

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: