15267-0272
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Explore seamless connectivity with our Premo-Flex FFC Jumper. Engineered for optimal performance, this jumper boasts a 1.2 A amperage rating and a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in diverse environments. With a pitch of 1 mm and an overall length of 0.076m, it offers flexibility in installation. RoHS compliant and crafted with precision, it guarantees quality assurance. Elevate your wire management setup with this essential component, perfect for a variety of applications. Upgrade to the efficiency of Premo-Flex today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0272 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670272 |
SKU: | MOL15267-0272 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |