15267-0751
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper. This versatile component, part of our 15267 series, features a sleek design and offers reliable performance. With a current rating of 1.2 A and a wide operating temperature range from -40°C to 105°C, it ensures durability in various environments. The 1 mm pitch and 0.102m overall length make it suitable for precise connections. Compliant with RoHS standards, it meets eco-friendly requirements. Ideal for wire management, this FFC jumper is a must-have for seamless cable and ribbon assemblies. Stay connected effortlessly with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0751 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670751 |
SKU: | MOL15267-0751 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |