15267-0407

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in tight spaces with the Premo-Flex FFC Jumper. Designed for efficiency, this jumper boasts a 1.2A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a 1mm pitch and an overall length of 0.127m, it offers flexibility in installation. RoHS compliant and meticulously crafted for quality, this FFC jumper is a vital component in wire management, cable, and ribbon assemblies. Elevate your connectivity solutions with this essential product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0407
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670407
SKU: MOL15267-0407

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: