15267-0413

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component from our 15267 series. Engineered for reliable performance, this jumper features a 1.2 A amperage and is RoHS compliant, ensuring environmentally-friendly operation. With a wide operating temperature range from -40 °C to 105 °C, it is suitable for diverse applications. Boasting a 1 mm pitch and an overall length of 0.203m, it offers flexibility in installations. Perfect for wire management, this FFC jumper is a must-have for efficient cable and ribbon connections. Explore our range of wire, cable, and assemblies to complete your setup with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0413
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670413
SKU: MOL15267-0413

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: