15267-0224

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed to streamline cable and ribbon management. Operating seamlessly within a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. With an amperage of 1.2A and a pitch of 1mm, it offers efficient power transmission while maintaining a compact overall length of 0.03m. Crafted for durability and compliance with RoHS standards, this jumper is a essential addition to any wire management setup. Explore its potential in optimizing your cable and FFC connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0224
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670224
SKU: MOL15267-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: