15267-0985
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a vital component in our 15267 series. Designed for seamless performance, this jumper boasts a low amperage requirement of 1.2 A, making it efficient in power consumption. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliability in diverse environments. The 1 mm pitch and 0.305m overall length offer flexibility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Trust in this high-quality FFC jumper for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0985 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670985 |
SKU: | MOL15267-0985 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |