15267-0349

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable connectivity with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a 1.2A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable operation in various environments. With a pitch of 1mm and an overall length of 0.229m, it offers flexibility in installation. RoHS compliant, it meets stringent environmental standards. Perfect for wire management, this jumper is a versatile solution for your FFC and FPC cable needs. Trust in its quality and efficiency for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0349
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670349
SKU: MOL15267-0349

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: