15267-0357

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. Operating effortlessly within a wide temperature range of -40°C to 105°C, this jumper ensures reliability in diverse environments. With a slender overall length of 0.051m and a pitch of 1mm, it offers flexibility in installation while maintaining optimal signal integrity. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your applications. Trust in the quality of our FFC Jumper to streamline your wire management needs and elevate your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0357
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670357
SKU: MOL15267-0357

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: