15267-0965

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable component designed for seamless data transmission. Operating at a maximum temperature of 105°C and a minimum of -40°C, it ensures optimal performance in various environments. With an amperage of 1.2A and voltage compatibility, it meets the demands of diverse electronic setups. The 1mm pitch and 0.03m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management in ribbon cables, FFCs, and FPCs, this jumper is a vital link in creating efficient and organized connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0965
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670965
SKU: MOL15267-0965

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: