15267-0472

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

The Premo-Flex FFC Jumper is a versatile and reliable solution for your wire management needs. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, it offers exceptional performance in various environments. Its 1 mm pitch and 0.102m overall length make it perfect for compact spaces, while its RoHS compliance ensures environmental responsibility. Whether you're connecting components or organizing cables, this FFC jumper is an essential tool for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0472
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670472
SKU: MOL15267-0472

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: