15267-0369

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a high amperage rating of 1.2 A, making it ideal for powering various devices. With a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality in diverse environments. The 1mm pitch and 0.203m overall length provide flexibility for easy installation. Crafted with quality materials, it guarantees durability for long-term use. RoHS compliant, this jumper aligns with environmental standards. Perfect for wire management in a variety of applications, it's a versatile and essential component for your setup. Explore the possibilities with this premium FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0369
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670369
SKU: MOL15267-0369

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: