15267-0266

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. Engineered for reliability, this jumper boasts a low amperage of 1.2 A, making it an energy-efficient choice. With a wide operating temperature range from -40 °C to 105 °C, it ensures consistent functionality even in extreme conditions. The 1 mm pitch and 0.305m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this high-quality FFC jumper for efficient wire management and reliable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0266
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670266
SKU: MOL15267-0266

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: