15267-0481

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a vital component for seamless wire management. This high-quality jumper boasts a 1.2A amperage and operates efficiently in temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse conditions. With a pitch of 1mm and an overall length of 0.229m, it offers flexibility and precision in cable connections. Compliant with RoHS standards, this jumper is not only functional but also environmentally friendly. Perfect for a variety of applications, it's a must-have for any project requiring secure and efficient wire and cable management. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0481
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670481
SKU: MOL15267-0481

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: