15267-0329

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a slim overall length of 0.254m and a pitch of 1mm, this jumper offers seamless connectivity in tight spaces. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. Boasting a low amperage of 1.2A and meeting RoHS compliance standards, this jumper prioritizes both performance and sustainability. Perfect for various applications in wire management, cable assembly, and ribbon connectivity, it ensures smooth and efficient data transmission. Upgrade your wiring setup with the superior quality and durability of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0329
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670329
SKU: MOL15267-0329

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: