15267-0957

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our versatile Premo-Flex FFC Jumper. Designed for seamless integration, this high-performance cable offers a 1.2 A amperage and is capable of operating in temperatures ranging from -40 °C to 105 °C, ensuring reliability in diverse environments. With a 1 mm pitch and an overall length of 0.203m, it provides flexibility for various applications. Crafted with quality materials, it guarantees optimal performance. RoHS compliant and meticulously engineered, this FFC jumper is essential for efficient wire management and connectivity solutions. Elevate your projects with this essential component in the Wire, Cable & Assemblies category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0957
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670957
SKU: MOL15267-0957

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: