15267-0201

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With an amperage of 1.2 A and a temperature range of -40 °C to 105 °C, this jumper is designed for reliable performance in a variety of environments. The 1 mm pitch and 0.03m overall length make it easy to install, while ensuring a secure connection. RoHS compliant and crafted with quality materials, it guarantees both durability and safety. Perfect for use in various applications, this FFC jumper is a must-have for any wire management setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0201
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670201
SKU: MOL15267-0201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: