15267-0371
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed to streamline your wiring setup. Boasting a robust amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable functionality even in demanding environments. With a sleek overall length of 0.229m and a pitch of 1mm, it offers both versatility and space-saving benefits. Crafted with quality materials, it guarantees efficient power transmission and signal integrity. RoHS compliant and meticulously engineered, this jumper is a perfect choice for various applications in wire management, cable assemblies, and more. Upgrade your system with the ultimate in flexibility and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0371 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670371 |
SKU: | MOL15267-0371 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |