15267-0206
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and versatile component designed for seamless connectivity in your electronic devices. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, this FFC jumper ensures optimal performance in a wide range of environments. Featuring a 1.2 A amperage and a 1 mm pitch, it offers efficient power transmission with precision. Crafted with high-quality materials, it guarantees durability and longevity. Perfect for wire management and cable assemblies, this jumper is a must-have for any electronic project. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0206 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670206 |
SKU: | MOL15267-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |