15267-0234

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. This flexible flat cable features a 1.2 A amperage and is designed for efficiency, with a 1 mm pitch and an overall length of 0.152m. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability and performance in various environments. RoHS compliant, this jumper is a sustainable choice for your projects. Ideal for use in a range of applications, from consumer electronics to industrial machinery, it ensures seamless connectivity and signal transmission. Upgrade your cable management setup with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0234
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670234
SKU: MOL15267-0234

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: