15267-0449

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a maximum amperage of 1.2A and is RoHS compliant, ensuring both performance and environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it offers durability in various conditions. The 1mm pitch and 0.102m overall length provide versatility for different applications. Elevate your wire management setup with this essential component, a reliable choice for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0449
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670449
SKU: MOL15267-0449

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: