15267-0441

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for optimum performance. Featuring a slender 0.305m overall length and a 1mm pitch, this jumper ensures seamless data transfer in compact spaces. With a robust amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it guarantees reliability in diverse environments. Engineered for versatility, it is an essential component in wire management, ideal for various applications requiring FFC and FPC cables. Rest assured, this product complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your connectivity solutions with this high-quality jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0441
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670441
SKU: MOL15267-0441

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: