15267-0730

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A, ensuring efficient power transfer. With a wide operating temperature range of -40 °C to 105 °C, it remains reliable in various environments. The 1 mm pitch and 0.127m overall length offer flexibility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Perfect for wire management in cables and assemblies, this FFC jumper is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0730
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670730
SKU: MOL15267-0730

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: