15267-0969

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component in our 15267 series. With a low operating temperature of -40 °C and a maximum of 105 °C, this jumper is designed for reliable performance in a wide range of conditions. Featuring a 1.2 A amperage and 1 mm pitch, it ensures efficient power delivery for your applications. Measuring 0.076m in overall length, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and long-lasting usage. Whether for wire management or cable assembly, this RoHS-compliant jumper is a dependable choice for your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0969
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670969
SKU: MOL15267-0969

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: