15267-0247

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in a variety of applications. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in harsh environments. Its 1mm pitch and 0.051m length make it ideal for compact setups, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the 15267 series for high-quality wire management and effortless cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0247
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670247
SKU: MOL15267-0247

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: