15267-0297

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable management game with the Premo-Flex FFC Jumper. This high-performance jumper boasts a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in various environments. With a 1mm pitch and an overall length of 0.127m, it offers flexibility and convenience in your setup. RoHS compliant, this jumper is not only efficient but also environmentally friendly. Perfect for a range of applications, it's a must-have for any wire management arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0297
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670297
SKU: MOL15267-0297

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: