15267-0703

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for efficient wire management. With a slim overall length of 0.051m and a 1mm pitch, this jumper offers seamless connectivity in tight spaces. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. RoHS compliant and featuring a current rating of 1.2A, this jumper meets international standards for sustainability and safety. Ideal for a range of applications, from consumer electronics to industrial machinery, it provides a flexible and durable solution for your connectivity needs. Trust in the quality and reliability of the Premo-Flex FFC Jumper for all your cable and ribbon requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0703
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670703
SKU: MOL15267-0703

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: