15267-0260

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless connectivity in a variety of applications. With a slender overall length of 0.203m and a pitch of 1mm, this flexible flat cable (FFC) offers efficient and space-saving solutions for your wiring needs. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in challenging environments. Boasting a low amperage of 1.2A and compliance with RoHS regulations, this FFC jumper prioritizes both efficiency and environmental responsibility. Ideal for wire management in diverse settings, it is a versatile component that guarantees optimal connectivity in every use. Elevate your cable assembly with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0260
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670260
SKU: MOL15267-0260

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: