15267-0291

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance cable solution designed for seamless data transmission. With a series number of 15267, this jumper boasts a durable construction and reliable performance, making it ideal for a wide range of applications. Featuring a 1.2 A amperage and a temperature range from -40 °C to 105 °C, it ensures efficient operation even in challenging environments. The 1 mm pitch and 0.051m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and cable assemblies, this FFC jumper is a must-have for any connectivity project. Elevate your connectivity experience with the premier quality of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0291
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670291
SKU: MOL15267-0291

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: