15267-0341
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless integration in various applications. Featuring a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a 1 mm pitch and an overall length of 0.127m, it offers flexibility and ease of installation. Rest assured, our product is RoHS compliant, meeting stringent environmental standards. Elevate your wire management with this essential component, perfect for cable and ribbon applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0341 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670341 |
SKU: | MOL15267-0341 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |