15267-0799
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance in diverse environments. Boasting a 1 mm pitch and an overall length of 0.152m, this jumper offers flexibility and efficiency in cable management. Crafted with quality materials, it guarantees durability and longevity. Trust in this essential component for your wire and cable assemblies, meeting the highest industry standards for performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0799 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670799 |
SKU: | MOL15267-0799 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |