15267-0381
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper. Boasting an amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this high-performance jumper ensures reliable power transmission in any environment. With a slender overall length of 0.076m and a 1mm pitch, it offers seamless integration into your setup. Rest assured of its quality, as it is fully compliant with RoHS standards. Perfect for applications in wire management, this jumper is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0381 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670381 |
SKU: | MOL15267-0381 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |