15267-0859

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable management game with the Premo-Flex FFC Jumper. This high-performance FFC cable boasts a 1.2 A amperage and can operate efficiently in a wide temperature range from -40°C to 105°C, making it versatile for various applications. With a pitch of 1mm and an overall length of 0.076m, it offers flexibility and convenience in installation. Rest assured, this cable complies with RoHS standards, prioritizing environmental sustainability. Perfect for use in wire management, it's a reliable choice for connecting components in your electronic devices. Upgrade to the Premo-Flex FFC Jumper for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0859
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670859
SKU: MOL15267-0859

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: